| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-025-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-025-541-601 |
317-025-541-601
| Heilind Number: | EDA317-025-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-025-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 25 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The copper alloy contact material and 5A amperage rating ensure reliable power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation and robust construction for secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.

