| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-025-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-025-541-603 |
317-025-541-603
| Heilind Number: | EDA317-025-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-025-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Efficiently connect your PCBs with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout, it offers 25 positions for optimal connectivity. The copper alloy contact material ensures reliable performance, while a pitch of .156 in and row spacing of .2 in provide precise alignment. Operating smoothly in a wide temperature range from -65 to 125 °C, it's suitable for various environments. Perfect for your PCB assembly needs, this straight-mount connector guarantees secure and efficient board-to-board connections.

