| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-025-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-025-541-608 |
317-025-541-608
| Heilind Number: | EDA317-025-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-025-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. Crafted with precision, it features 25 positions in a single row layout, ensuring seamless compatibility with your PCB setup. The contact material, copper alloy, guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing offer versatility in mounting options. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component for your electronic projects. Elevate your connectivity experience with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.

