| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-025-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-025-541-678 |
317-025-541-678
| Heilind Number: | EDA317-025-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-025-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 25 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green hue, it offers dependable performance with a 5A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With a single row design and 25 positions, it facilitates seamless board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient alignment. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -65 to 125°C. Upgrade your PCB assemblies with this essential component.

