| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-026-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-026-540-802 |
317-026-540-802
| Heilind Number: | EDA317-026-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-026-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Efficiently connect your printed circuit boards with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a 5A amperage rating, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the double-row configuration with 26 positions offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Built to withstand extreme conditions, it has an operating temperature range of -65 to 125°C, making it ideal for a wide range of environments. Trust in this connector for secure and efficient board-to-board connections.

