| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-026-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-026-540-803 |
317-026-540-803
| Heilind Number: | EDA317-026-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-026-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, this connector ensures reliable signal transmission. Perfect for board-to-board applications, it provides 26 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for diverse environments. Upgrade your electronic projects with this essential component.

