| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-026-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-026-540-808 |
317-026-540-808
| Heilind Number: | EDA317-026-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-026-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power delivery, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both safety and visibility. With two rows of copper alloy contacts, each precisely spaced at .156 inches, it offers reliable conductivity for up to 26 positions. Straight mount orientation and a pitch of .2 inches make installation a breeze, while its wide operating temperature range of -65 to 125°C guarantees functionality in diverse environments. Upgrade your connectivity solutions with this essential component.

