| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-026-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-026-541-602 |
317-026-541-602
| Heilind Number: | EDA317-026-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-026-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a single row layout with 26 positions, allowing for efficient signal transmission. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and visibility in any setup. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.

