| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-026-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-026-541-604 |
317-026-541-604
| Heilind Number: | EDA317-026-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-026-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate. Designed for superior performance, this connector boasts a single row configuration with 26 positions, offering seamless integration into your circuitry. Crafted with precision, it ensures reliable power delivery with a 5A amperage rating. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing optimize connectivity. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector can withstand operating temperatures ranging from -65 to 125°C. Perfect for a wide range of applications, it's a must-have component for any electronic project. Upgrade your connectivity solutions today with our high-quality Card Edge Connector.

