| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-026-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-026-542-803 |
317-026-542-803
| Heilind Number: | EDA317-026-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-026-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it offers seamless power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Boasting 26 positions, this connector provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of industrial and commercial settings. Trust in our connector for secure and efficient board-to-board connections.

