| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-027-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-027-541-603 |
317-027-541-603
| Heilind Number: | EDA317-027-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-027-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, it features a single row layout with 27 positions, perfect for streamlined data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in a range of environments, from -65 to 125°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the vibrant green color makes it easy to spot during installation. Trust in this connector for a robust and efficient electronic setup.

