| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-027-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-027-541-607 |
317-027-541-607
| Heilind Number: | EDA317-027-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-027-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for reliable performance in electronic systems. Featuring a vibrant green color, this connector offers a single row layout with 27 positions for seamless PCB integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise board-to-board connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -65 to 125 °C ensures suitability for various environments. Upgrade your PCB assembly with this essential component, ideal for demanding industrial applications.

