| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-027-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-027-541-608 |
317-027-541-608
| Heilind Number: | EDA317-027-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-027-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a single row layout with 27 positions, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, guaranteeing both safety and visibility in your electronic assembly. Each contact is made of high-quality Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal space utilization. The straight mount orientation allows for straightforward integration into your system. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Trust in its performance and quality for all your connectivity needs.

