| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-028-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-028-540-802 |
317-028-540-802
| Heilind Number: | EDA317-028-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-028-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a secure and efficient connection for up to 28 positions. Whether you're working on a new PCB project or upgrading existing hardware, this straight-mount connector guarantees seamless integration. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a versatile solution for your connectivity needs. Trust in our high-quality connector to deliver consistent power and data transmission in any application.

