| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-028-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-028-540-804 |
317-028-540-804
| Heilind Number: | EDA317-028-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-028-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector, featuring a durable green housing made of UL 94V-0 Diallyl Phthalate. Designed for reliability, it boasts a 5A amperage capacity and is suitable for a wide range of applications with its operating temperature range of -65 to 125 °C. With a double-row configuration and 28 positions, it offers ample connectivity options for your projects. The copper alloy contacts ensure secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for seamless board-to-board connections.

