| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-028-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-028-541-601 |
317-028-541-601
| Heilind Number: | EDA317-028-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-028-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Featuring a single row design with 28 positions, it offers ample room for signal transmission. The straight mount orientation simplifies installation, and with an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. Upgrade your connectivity with this essential component for board-to-board connections.

