| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-028-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-028-541-607 |
317-028-541-607
| Heilind Number: | EDA317-028-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-028-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, specially designed for seamless integration in PCB applications. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row and 28 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable performance. The .156-inch pitch and .2-inch row spacing allow for precise alignment, and its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Elevate your PCB connectivity with this essential component.

