| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-028-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-028-541-678 |
317-028-541-678
| Heilind Number: | EDA317-028-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-028-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Our Card Edge Connector offers seamless connectivity for your PCB needs. Designed for efficiency and reliability, this connector features a single row with 28 positions, ensuring optimal performance in your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contact material maintains a secure connection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board connections. Trust in our Card Edge Connector for consistent and high-quality performance in your projects.

