| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-029-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-029-541-601 |
317-029-541-601
| Heilind Number: | EDA317-029-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-029-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features 29 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating effortlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for various industrial applications. Its straight mount orientation and a pitch of .156 inches provide easy installation. Trust in this essential component for high-performance connectivity solutions.

