| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-540-801 |
317-030-540-801
| Heilind Number: | EDA317-030-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and 30 positions. Suitable for board-to-board applications, its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

