| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-540-802 |
317-030-540-802
| Heilind Number: | EDA317-030-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 30 positions for versatile connection options. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -65 to 125 °C guarantees optimal functionality in diverse conditions. Perfect for applications requiring robust and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.

