| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-540-807 |
317-030-540-807
| Heilind Number: | EDA317-030-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a secure connection for up to 30 positions at a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Trust in its 5A amperage and robust construction for efficient power and signal transmission. Elevate your electronic projects with this essential connector, guaranteeing seamless performance and longevity.

