| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-541-602 |
317-030-541-602
| Heilind Number: | EDA317-030-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. Conductive paths are facilitated by Copper Alloy contacts, delivering reliable performance. The 30-position configuration, along with a single row design, offers versatile connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while an operating temperature range of -65 to 125°C ensures optimal functionality in diverse environments. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.

