| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-541-608 |
317-030-541-608
| Heilind Number: | EDA317-030-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 30 positions, ensuring precise and secure contact. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation and efficient signal transmission. The straight mount orientation makes it suitable for various applications, while its wide operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Trust in this connector for seamless and robust PCB connectivity in your projects.

