| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-541-678 |
317-030-541-678
| Heilind Number: | EDA317-030-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a single row configuration with 30 positions, it ensures reliable signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers robust protection. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power delivery at an amperage of 5 A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is a dependable solution for your connectivity needs.

