| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-542-803 |
317-030-542-803
| Heilind Number: | EDA317-030-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance in a variety of environments. With a double-row configuration and 30 positions, it offers ample connectivity options for your PCB layout. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB designs. With a current rating of 5 A and an operating temperature range of -65 to 125 °C, this connector is suitable for both low and high-power applications. Whether you need to establish board-to-board connections or interface with other devices, this Card Edge Connector is the perfect solution. Trust in its quality and performance to meet your connectivity needs seamlessly.

