| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-542-804 |
317-030-542-804
| Heilind Number: | EDA317-030-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features 30 positions across two rows, offering high versatility and efficiency in your circuit connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure attachment to your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -65 to 125°C. Made with high-quality Copper Alloy contacts, it provides reliable conductivity for your electronic devices. Whether for industrial or commercial use, this green-colored connector with a straight mount orientation is the perfect solution for your PCB assembly needs. Trust in its performance to streamline your connectivity processes and maintain optimal functionality in your systems.

