| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-030-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-030-542-808 |
317-030-542-808
| Heilind Number: | EDA317-030-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-030-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This essential component, designed for efficient power transmission, boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance in demanding applications. The .156-inch pitch and .2-inch row spacing accommodate 30 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees stability even in harsh environments. Upgrade your setup with this Straight-mount Card Edge Connector, a must-have in any electronic assembly project.

