| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-031-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-031-541-602 |
317-031-541-602
| Heilind Number: | EDA317-031-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-031-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers a visually appealing touch but also ensures durable performance. With a current rating of 5 A, it provides reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees safety and efficiency. Its single row design with 31 positions and a pitch of .156 inches allows for seamless integration on your circuit board. The straight mount orientation offers easy installation, while its wide operating temperature range of -65 to 125 °C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.

