| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-031-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-031-541-603 |
317-031-541-603
| Heilind Number: | EDA317-031-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-031-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this green connector features a single row layout with 31 copper alloy contact positions, ensuring seamless data transfer. The housing, made of UL 94V-0 rated Diallyl Phthalate, guarantees safety and reliability even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient PCB connectivity. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Trust in this essential component for superior performance in your electronic assemblies.

