| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-031-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 31 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-031-541-604 |
317-031-541-604
| Heilind Number: | EDA317-031-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-031-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 31 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance. With a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 5 A. Boasting a single row configuration with 31 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -65 to 125°C ensures optimal functionality in various conditions. Elevate your PCB connectivity with this high-quality Card Edge Connector.

