| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-032-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-032-540-802 |
317-032-540-802
| Heilind Number: | EDA317-032-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-032-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a high amperage rating of 5 A, it ensures reliable power transmission in your electronic setups. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connection for up to 32 positions. Suitable for straight mounting orientation, it offers easy integration onto your boards. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees stability in diverse environments. Upgrade your PCB assembly with this essential component for efficient and secure data transmission.

