| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-032-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-032-541-602 |
317-032-541-602
| Heilind Number: | EDA317-032-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-032-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a single row with 32 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C makes it suitable for various industrial applications. Trust in this connector for optimal performance and longevity in your electronic projects.

