| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-032-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-032-541-603 |
317-032-541-603
| Heilind Number: | EDA317-032-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-032-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions for efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts for reliable conductivity. The green-colored connector offers easy identification and a pitch of .156 inches, ensuring compatibility with standard PCB layouts. With a current rating of 5 A and an operating temperature range of -65 to 125 °C, it guarantees optimal performance even in harsh environments. Whether for industrial or commercial applications, this straight mount connector is the perfect solution for your board-to-board PCB connection needs. Trust in its quality and durability for seamless data transfer. Elevate your electronic projects with this essential component.

