| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-032-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-032-541-678 |
317-032-541-678
| Heilind Number: | EDA317-032-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-032-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features durable Copper Alloy contacts for reliable signal transmission. With a pitch of .156 inches and a single row configuration of 32 positions, it offers versatile connectivity options. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures both safety and visual appeal. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Whether for professional or DIY projects, this connector is a must-have for ensuring efficient and secure board-to-board connections.

