| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-032-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-032-542-802 |
317-032-542-802
| Heilind Number: | EDA317-032-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-032-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also delivers exceptional performance, with a high amperage of 5 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and secure connections. With two rows and 32 positions, it offers ample space for your PCB needs. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

