317-032-542-808

Heilind Number:EDA317-032-542-808
Manufacturer:EDAC
Manufacturer Number:317-032-542-808
ECAD Model:
3D Model

Description:

317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 317-032-542-808
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA317-032-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the dual-row configuration with 32 positions offers ample connectivity options. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of applications. Upgrade your PCB connections with this high-quality connector.