| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-033-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-033-541-601 |
317-033-541-601
| Heilind Number: | EDA317-033-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-033-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch to your PCB setup. With a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures long-lasting performance even in demanding applications. The 1-row design with 33 positions allows for efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial and commercial applications. Trust in its high-quality construction to meet your connectivity needs with precision.

