| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-033-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-033-541-607 |
317-033-541-607
| Heilind Number: | EDA317-033-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-033-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB projects with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also delivers exceptional performance. Designed for optimal power transmission, it boasts a 5 A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures durability and safety. With a single row layout and copper alloy contacts, it guarantees reliable and efficient connections. The .156-inch pitch and .2-inch row spacing offer seamless integration into your PCB design, accommodating 33 positions for versatile connectivity options. Whether in straight mount orientation or operating in extreme temperatures ranging from -65 to 125 °C, this connector provides consistent functionality. Elevate your electronic projects with this essential component.

