| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-033-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-033-541-608 |
317-033-541-608
| Heilind Number: | EDA317-033-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-033-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this green connector boasts reliable performance with a 5 A amperage rating. Its sturdy UL 94V-0 Diallyl Phthalate housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. Featuring a single row configuration with 33 positions and a pitch of .156 inches, it facilitates efficient data transfer. With a straight mount orientation and a wide operating temperature range of -65 to 125 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to meet your connectivity needs with ease and precision.

