| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-540-802 |
317-034-540-802
| Heilind Number: | EDA317-034-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features dual rows with 34 positions for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh operating conditions. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation facilitates easy installation, while its green color adds a touch of visual differentiation. Rated for an amperage of 5A and with an operating temperature range of -65 to 125°C, it guarantees stable performance in various environments. Upgrade your connectivity solutions with this essential component.

