| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-540-807 |
317-034-540-807
| Heilind Number: | EDA317-034-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also ensures reliable performance. With a maximum amperage of 5 A and housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees safety and efficiency. Its double-row design, with 34 positions in total, provides ample space for seamless board-to-board connections. Made of high-quality Copper Alloy, the contacts offer superior conductivity and durability. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile and essential component for your electronic projects. Explore the full range of features and benefits in our selection of PCB connectors.

