| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-541-601 |
317-034-541-601
| Heilind Number: | EDA317-034-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector in a vibrant green hue features a single row layout with 34 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability even in harsh operating conditions, with a temperature range spanning from -65 to 125 °C. The contact material, Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation makes it suitable for various board-to-board connections, making it an essential component for your electronic projects.

