| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-541-602 |
317-034-541-602
| Heilind Number: | EDA317-034-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 34 positions in a single row, ensuring efficient data transfer. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Copper alloy contacts provide reliable conductivity, while the green color coding simplifies identification. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component for seamless and reliable connectivity.

