| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-541-603 |
317-034-541-603
| Heilind Number: | EDA317-034-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a single row layout with 34 positions, optimized for efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both safety and reliability. Each contact point is meticulously constructed with copper alloy, guaranteeing stable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Trust in this high-quality connector for superior performance in your electronic designs.

