| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-541-608 |
317-034-541-608
| Heilind Number: | EDA317-034-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features 34 positions in a single row, perfect for high-density applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. The contact material, copper alloy, guarantees excellent conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections every time. Elevate your connectivity with this essential component.

