| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-541-678 |
317-034-541-678
| Heilind Number: | EDA317-034-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only offers a visual cue for easy identification but also ensures reliable performance. Built to handle up to 5 A of current, this connector is ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With one row and 34 positions, it provides ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. Its straight mount orientation and -65 to 125 °C operating temperature range make it versatile for various environments. Upgrade your PCB connectors with this essential component.

