| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-542-802 |
317-034-542-802
| Heilind Number: | EDA317-034-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for reliable performance. Featuring a vibrant green hue, it adds a pop of color to your assembly. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. Boasting two rows of high-quality Copper Alloy contacts, it guarantees a secure and efficient connection. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, offering ample room for your PCB layout. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.

