| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-034-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-034-542-803 |
317-034-542-803
| Heilind Number: | EDA317-034-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-034-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double row configuration and 34 positions, it offers ample connectivity for your electronic devices. Crafted from copper alloy, the contacts ensure reliable and efficient power transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment on your circuit board. Operating seamlessly in a temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this component is essential for seamless board-to-board connections. Upgrade your setup today with this essential connector.

