| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-035-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-035-541-601 |
317-035-541-601
| Heilind Number: | EDA317-035-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-035-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environmental conditions. With a single row layout and a pitch of .156 inches, it offers precise positioning for up to 35 contacts. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125°C ensures suitability for demanding applications. Upgrade your connectivity solutions with this high-quality connector.

